Delphi 15436199 technical specifications.
| Color | Grey |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | GT 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15436199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.