Delphi 15439709 technical specifications.
| Color | Black |
| Current Rating | 8A |
| Gender | Male |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Packaging | Bulk |
| Series | MTS Connectors |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15439709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.