Delphi 15439872 technical specifications.
| Color | Black |
| Current Rating | 33A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | Ducon 2.8 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15439872 to view detailed technical specifications.
No datasheet is available for this part.