Delphi 15443074 technical specifications.
| Gender | Female |
| Number of Positions | 20 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15443074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.