Delphi 15445756 technical specifications.
| Color | Blue |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 40 |
| Package Quantity | 2100 |
| Packaging | Bulk |
| Series | 150, 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15445756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.