Delphi 15445904 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Package Quantity | 135000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HVT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15445904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.