Delphi 15445905 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Micro64 |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15445905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.