
Delphi 15448016 technical specifications.
| Color | Grey |
| Contact Plating | Unplated |
| Material | Nylon |
| Mount | Clip |
| Packaging | Bulk |
| Series | Clip Head |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15448016 to view detailed technical specifications.
No datasheet is available for this part.
