Delphi 15449367 technical specifications.
| Package/Case | 100 |
| Gender | Female |
| Number of Positions | 42 |
| Packaging | Bulk |
| Series | 100 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15449367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.