Delphi 15455571 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Terminal |
| Gender | Female |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 630 |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15455571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.