Delphi 15457707 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Brackets |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15457707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.