
Delphi 15475157 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 50 |
| Packaging | Bulk |
| Series | Heavy Duty |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15475157 to view detailed technical specifications.
No datasheet is available for this part.