
The Metri-Pack 480 2-position connector is a male connector with a current rating of 50A. It is made from PBT, a type of polybutylene, and is available in bulk packaging. The connector is not RoHS compliant. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 50A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 480 |
| RoHS | Not Compliant |