
Delphi 15475969 technical specifications.
| Number of Positions | 60 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HES |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15475969 to view detailed technical specifications.
No datasheet is available for this part.
