Delphi 15477757 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Number of Positions | 6 |
| Series | 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15477757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.