Delphi 15480439 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 56 |
| Packaging | Bulk |
| Series | GT 280 Micro |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15480439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.