Delphi 15482808 technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Restricted Terminal |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15482808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.