Delphi 15489000 technical specifications.
| Contact Plating | Gold |
| Contact Type | Terminal |
| Gender | Female |
| Packaging | Tape and Reel |
| Series | 100 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15489000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.