Delphi 15489550 technical specifications.
| Color | Grey |
| Contact Plating | Unplated |
| Material | Nylon |
| Packaging | Bulk |
| Series | Clip Head |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15489550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.