Delphi 15489799 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | PBT, Polybutylene |
| Mount | Sealed |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | GT FBT 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15489799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.