Delphi 15492200 technical specifications.
| Color | Natural |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15492200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.