Delphi 15492508-B technical specifications.
| Contact Plating | Zinc |
| Material | Steel |
| Mount | Bolt |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15492508-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.