Delphi 15492519 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 25 |
| Number of Rows | 7 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 280, 480, 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15492519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.