Delphi 15492545-B technical specifications.
| Color | Natural |
| Contact Type | Receptacle |
| Current Rating | 14A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Packaging | Bulk |
| Series | 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15492545-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.