Delphi 15492581 technical specifications.
| Gender | Female |
| Number of Positions | 18 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 280 630 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15492581 to view detailed technical specifications.
No datasheet is available for this part.