The 22-Position Female Weather Pack Connector from Delphi has a current rating of 25A and is constructed from nylon. It is available in bulk packaging and has a temperature range of -40°C to 125°C. This connector is not RoHS compliant.
Delphi 15492584 technical specifications.
| Color | Natural |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 22 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Weather Pack |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15492584 to view detailed technical specifications.
No datasheet is available for this part.