Delphi 15492636 technical specifications.
| Gender | Male |
| Number of Positions | 56 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15492636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.