Delphi 15492639 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Current Rating | 10A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 80 |
| RoHS Compliant | No |
| Series | Micro-Pack 100W |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15492639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.