Delphi 15492642-B technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 38 |
| Number of Rows | 9 |
| Packaging | Bulk |
| Series | 280, 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15492642-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.