Delphi 15493584 technical specifications.
| Color | Brown |
| Gender | Male to Male |
| Number of Positions | 12 |
| Package Quantity | 720 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15493584 to view detailed technical specifications.
No datasheet is available for this part.