Delphi 15496123 technical specifications.
| Color | Grey |
| Current Rating | 35A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| RoHS Compliant | No |
| Series | Metri-Pack 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15496123 to view detailed technical specifications.
No datasheet is available for this part.