
This female terminal wire connector from Delphi's GT 280 series features a brass material and tin contact plating. It has a current rating of 25A and is designed for use in temperatures ranging from -40°C to 125°C. The connector is packaged on a tape and reel for easy handling and installation.
Delphi 15496303 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 25A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | GT 280 |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15496303 to view detailed technical specifications.
No datasheet is available for this part.
