Delphi 15497231 technical specifications.
| Color | Black |
| Contact Plating | Unplated |
| Mount | Clip |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15497231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.