Delphi 15497237 technical specifications.
| Package/Case | 107 |
| Color | Grey |
| Contact Plating | Unplated |
| Mount | Clip |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15497237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.