Delphi 15497256 technical specifications.
| Package/Case | 201 |
| Color | Black |
| Contact Plating | Unplated |
| Mount | Clip |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15497256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.