Delphi 15509840 technical specifications.
| Gender | Female |
| Number of Positions | 42 |
| Package Quantity | 330 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15509840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.