Delphi 211PC023S9017 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Delphi 211PC023S9017 to view detailed technical specifications.
No datasheet is available for this part.