Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DELPHI
2JM-G
Datasheet
Delphi
2JM-G
Obsolete
CONN SHUNT 2MM STD GOLD
CONN SHUNT 2MM STD GOLD
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Contact Plating
Gold
Package Quantity
1000
Packaging
Bulk
Pitch
0.079inch
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account