Delphi 2MS19-02-01 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 2MS19-02-01 to view detailed technical specifications.
No datasheet is available for this part.