Delphi 30220434-B technical specifications.
| Color | Yellow |
| Gender | Female |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 30220434-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.