Delphi 30236001 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Package Quantity | 4500 |
| Packaging | Bulk |
| Series | 2.8 mm |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 30236001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.