Delphi 30236195 technical specifications.
| Color | Blue |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 30236195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.