Automotive Connectors 20W FM HOUSING
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Package Quantity | 900 |
| Packaging | Bulk |
| RoHS | Not Compliant |