Delphi 30433401-B technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 30433401-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.