Delphi 54001004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54001004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.