Delphi 54001026 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Packaging | Tape and Reel |
| Series | APEX 6.3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54001026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.