Delphi 54001431 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Material | Polyamide |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | APEX 2.8 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54001431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.