Delphi 54001802 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Copper Alloy |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APEX 2.8 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54001802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.