Delphi 54002003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Contact Type | Terminal |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APEX 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54002003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.