Delphi 54002007-L technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 25A |
| Gender | Female |
| Package Quantity | 31500 |
| Packaging | Bulk |
| Series | APEX 1.2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 54002007-L to view detailed technical specifications.
No datasheet is available for this part.